There are no models available for this part yet.
Overview of EFPLA1DJ394E042LH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFPLA1DJ394E042LH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-EFPLA1DJ394E042L
|
Mouser Electronics | Film Capacitors CAP Film 0.39uF 5% 1300VDC RAD RoHS: Compliant | 0 |
|
$4.7800 / $9.0300 | Order Now | |
DISTI #
EFPLA1DJ394E042LH
|
TTI | Film Capacitors CAP Film 0.39uF 5% 1300VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 378 Package Multiple: 126 Container: Bulk | Americas - 0 |
|
$5.7900 | Buy Now |