There are no models available for this part yet.
Overview of EFPLA1GJ473C022LH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFPLA1GJ473C022LH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFPLA1GJ473C022LH-ND
|
DigiKey | CAP FILM 0.047UF 5% 1600VDC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
528 In Stock |
|
$0.8951 / $2.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $1.6600 | Buy Now |