Part Details for EFPLS1DJ394E042LH by Eaton Corporation
Overview of EFPLS1DJ394E042LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLS1DJ394E042LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFPLS1DJ394E042L
|
Mouser Electronics | Film Capacitors CAP Film 0.39uF 5% 1300VDC RAD RoHS: Compliant | 0 |
|
$3.6500 / $6.9900 | Order Now |
DISTI #
EFPLS1DJ394E042LH
|
TTI | Film Capacitors CAP Film 0.39uF 5% 1300VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 378 Package Multiple: 126 Container: Bulk | Americas - 0 |
|
$4.3500 | Buy Now |