Part Details for EFR32BG12P132F1024GL125-C by Silicon Laboratories Inc
Overview of EFR32BG12P132F1024GL125-C by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG12P132F1024GL125-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2167
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Bga-125 Rohs Compliant: Yes |Silicon Labs EFR32BG12P132F1024GL125-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$6.8100 | Buy Now |
DISTI #
336-5784-ND
|
DigiKey | IC RF TXRX+MCU BLUTOOTH 125VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
300 In Stock |
|
$5.8221 / $10.3500 | Buy Now |
DISTI #
634-BG12P132GL125-C
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 0 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
3605233
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M4, 40MHZ, BGA-125 RoHS: Compliant Min Qty: 1 Container: Each | 260 |
|
$6.4955 / $10.0632 | Buy Now |
DISTI #
3605233
|
Farnell | RF SOC, ARM CORTEX-M4, 40MHZ, BGA-125 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 260 |
|
$5.0885 / $5.3775 | Buy Now |
|
Symmetry Electronics | EFP0104 Wired Buck with LDO PMIC Min Qty: 1 | 0 |
|
$6.5900 | Buy Now |
Part Details for EFR32BG12P132F1024GL125-C
EFR32BG12P132F1024GL125-C CAD Models
EFR32BG12P132F1024GL125-C Part Data Attributes
|
EFR32BG12P132F1024GL125-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG12P132F1024GL125-C
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-01-19 | |
Samacsys Manufacturer | Silicon Labs |