Part Details for EFR32BG12P132F1024GM48-C by Silicon Laboratories Inc
Overview of EFR32BG12P132F1024GM48-C by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG12P132F1024GM48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2168
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48 Rohs Compliant: Yes |Silicon Labs EFR32BG12P132F1024GM48-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$6.1400 / $9.7400 | Buy Now |
DISTI #
336-4414-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10660 In Stock |
|
$5.3177 / $9.4500 | Buy Now |
DISTI #
634-BG12P132GM48-C
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 0 dB BLE/Proprietary 1024 kB 128 kB(RAM) 31GPIO RoHS: Compliant | 489 |
|
$5.3100 / $9.3700 | Buy Now |
DISTI #
3605236
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 160 |
|
$6.1940 / $9.8341 | Buy Now |
DISTI #
3605236
|
Farnell | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 160 |
|
$6.5715 / $10.2616 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$6.0100 | Buy Now |
Part Details for EFR32BG12P132F1024GM48-C
EFR32BG12P132F1024GM48-C CAD Models
EFR32BG12P132F1024GM48-C Part Data Attributes
|
EFR32BG12P132F1024GM48-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG12P132F1024GM48-C
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-01-19 | |
Samacsys Manufacturer | Silicon Labs |
Alternate Parts for EFR32BG12P132F1024GM48-C
This table gives cross-reference parts and alternative options found for EFR32BG12P132F1024GM48-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFR32BG12P132F1024GM48-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFR32BG12P132F1024GM48-CR | Telecom Circuit, | Silicon Laboratories Inc | EFR32BG12P132F1024GM48-C vs EFR32BG12P132F1024GM48-CR |