Part Details for EFR32BG13P732F512GM32-D by Silicon Laboratories Inc
Overview of EFR32BG13P732F512GM32-D by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG13P732F512GM32-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3840
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-32, Product Range:Efr32 Family Efr32Bg Series Microcontrollers, Architecture:Arm Cortex-M4, Mcu Core Size:32Bit, Program Memory Size:512Kb, Ram Memory Size:64Kb, Cpu Speed:40Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EFR32BG13P732F512GM32-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 | Buy Now |
DISTI #
336-5921-ND
|
DigiKey | BLUE GECKO QFN32 2.4 GHZ 512KB 6 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8327 In Stock |
|
$4.2132 / $7.4900 | Buy Now |
DISTI #
634-BGP732F512GM32D
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 19 dB BLE/proprietary 512 kB 64 kB (RAM) 16GPIO RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
DISTI #
V99:2348_22717177
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 | Americas - 1468 |
|
$3.7320 / $4.8876 | Buy Now |
DISTI #
60581115
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 1468 |
|
$3.7320 | Buy Now |
|
Bristol Electronics | 978 |
|
RFQ | ||
|
Quest Components | 782 |
|
$5.0520 / $10.1040 | Buy Now | |
DISTI #
3126480
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.4784 / $7.9517 | Buy Now |
DISTI #
3126480
|
Farnell | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$4.7071 / $7.8493 | Buy Now |
|
Symmetry Electronics | Blue Gecko BLE Soc QFN48 2.4 G 10 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO Min Qty: 1 | 0 |
|
$4.7500 | Buy Now |