-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32BG13P732F512GM48-DRCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8814 In Stock |
|
$4.1885 / $7.7300 | Buy Now |
DISTI #
634-BGP732F512GM48DR
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO RoHS: Compliant | 33848 |
|
$4.1800 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32BG13P732F512GM48-DR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG13P732F512GM48-DR
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs |