Part Details for EFR32BG1B132F256GM48-C0 by Silicon Laboratories Inc
Overview of EFR32BG1B132F256GM48-C0 by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for EFR32BG1B132F256GM48-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9468
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48, Product Range:Efr32 Family Efr32Bg Series Microcontrollers, Architecture:Arm Cortex-M4, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:40Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EFR32BG1B132F256GM48-C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
EFR32BG1B132F256GM48-C0-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7432 | Buy Now |
DISTI #
634-FR32BG1B135648C0
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32kB RAM, +3 dBm, QFN32, BLE+H3050:H3074 RoHS: Compliant | 0 |
|
$2.7400 / $2.7500 | Order Now |
DISTI #
V79:2366_23782818
|
Arrow Electronics | Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32kB RAM, +3 dBm, QFN32, BLE+H3050:H3074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 55 |
|
Buy Now | |
DISTI #
34778561
|
Verical | Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32kB RAM, +3 dBm, QFN32, BLE+H3050:H3074 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1840 | Americas - 55 |
|
$3.5857 | Buy Now |
DISTI #
2930541
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7701 / $4.5578 | Buy Now |
DISTI #
2930541
|
Farnell | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.9630 / $4.9468 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.9500 | Buy Now |
Part Details for EFR32BG1B132F256GM48-C0
EFR32BG1B132F256GM48-C0 CAD Models
EFR32BG1B132F256GM48-C0 Part Data Attributes:
|
EFR32BG1B132F256GM48-C0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG1B132F256GM48-C0
Silicon Laboratories Inc
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-06-14 | |
Samacsys Manufacturer | Silicon Labs |