Part Details for EFR32BG1B232F256GM32-C0 by Silicon Laboratories Inc
Overview of EFR32BG1B232F256GM32-C0 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG1B232F256GM32-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3744-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1420 In Stock |
|
$2.6125 / $4.1500 | Buy Now |
DISTI #
634-EFR32BG1B25632C0
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, QFN32, BLE RoHS: Compliant | 490 |
|
$2.8900 / $5.7400 | Buy Now |
DISTI #
31231922
|
Verical | Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, QFN32, BLE RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1635 | Americas - 142 |
|
$3.0400 | Buy Now |
DISTI #
C1S713300560713
|
Chip1Stop | 802.15.1 Bluetooth Modules RoHS: Compliant pbFree: Yes | 142 |
|
$4.8000 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.1900 | Buy Now |