-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2183
|
Newark | Rf Soc, Arm Cortex-M33, 80Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32BG21A010F1024IM32-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8000 / $4.4400 | Buy Now |
DISTI #
EFR32BG21A010F1024IM32-B-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2396 In Stock |
|
$2.6875 / $5.0400 | Buy Now |
DISTI #
634-BG21A010F102432B
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO RoHS: Compliant | 31 |
|
$3.0100 / $5.4900 | Buy Now |
DISTI #
C1S713300961578
|
Chip1Stop | System on a Chip (SoC) | 1921 |
|
$3.2000 / $4.0800 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32BG21A010F1024IM32-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG21A010F1024IM32-B
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 2000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EFR32BG21A010F1024IM32-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFR32BG21A010F1024IM32-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFR32BG21A020F1024IM32-B | SPECIALTY TELECOM CIRCUIT, | Silicon Laboratories Inc | EFR32BG21A010F1024IM32-B vs EFR32BG21A020F1024IM32-B |