Part Details for EFR32BG22C224F512GN32-C by Silicon Laboratories Inc
Overview of EFR32BG22C224F512GN32-C by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32BG22C224F512GN32-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9755
|
Newark | Rf Soc, Arm Cortex-M33, 76.8Mhz, Tqfn-32 Rohs Compliant: Yes |Silicon Labs EFR32BG22C224F512GN32-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 483 |
|
$1.9700 / $3.1400 | Buy Now |
DISTI #
336-EFR32BG22C224F512GN32-C-ND
|
DigiKey | BLUE GECKO, TQFN32, SECURE BOOT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2338 In Stock |
|
$1.4552 / $3.2000 | Buy Now |
DISTI #
634-ER32BG22512GN32C
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, TQFN32, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 18 GPIO RoHS: Compliant | 198 |
|
$1.5100 / $3.0200 | Buy Now |
|
Symmetry Electronics | Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 352kB, 32kB(RAM), 26 GPIO Min Qty: 1 | 0 |
|
$1.6800 | Buy Now |
Part Details for EFR32BG22C224F512GN32-C
EFR32BG22C224F512GN32-C CAD Models
EFR32BG22C224F512GN32-C Part Data Attributes:
|
EFR32BG22C224F512GN32-C
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG22C224F512GN32-C
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-07 | |
Samacsys Manufacturer | Silicon Labs |