There are no models available for this part yet.
Overview of EFR32FG12P433F1024GM48-B by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EFR32FG12P433F1024GM48-B by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-4613-ND
|
DigiKey | IC RF TXRX+MCU 48QFN Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | 424 |
|
RFQ | ||||
Quest Components | 339 |
|
$11.2128 / $15.7680 | Buy Now | |||
Symmetry Electronics | Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC Min Qty: 1 | 0 |
|
$8.7600 | Buy Now |
CAD Models for EFR32FG12P433F1024GM48-B by Silicon Laboratories Inc
Part Data Attributes for EFR32FG12P433F1024GM48-B by Silicon Laboratories Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
QFN-48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-06-13
|
Samacsys Manufacturer
|
Silicon Labs
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for EFR32FG12P433F1024GM48-B
This table gives cross-reference parts and alternative options found for EFR32FG12P433F1024GM48-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFR32FG12P433F1024GM48-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFR32FG12P433F1024GM48-C | Consumer Circuit, QFN-48 | Silicon Laboratories Inc | EFR32FG12P433F1024GM48-B vs EFR32FG12P433F1024GM48-C |
EFR32FG12P433F1024GM48-CR | Consumer Circuit, | Silicon Laboratories Inc | EFR32FG12P433F1024GM48-B vs EFR32FG12P433F1024GM48-CR |
Related Parts for EFR32FG12P433F1024GM48-B
-
EFM8UB20F32G-A-QFN32Microcontrollers
-
EL7551CUZSwitching Regulator or Controllers
-
EGLXT915QC.B3Network Interfaces
-
EFR32FG1V131F64GM32-C0ROther Telecom ICs
-
EL5100ISZAudio/Video Amplifiers
-
ECS130US18Power Supply Modules
-
EL3H7(K)(TA)-VGOptocoupler
-
EMZ52T2RSmall Signal Bipolar Transistors
-
ELSH-F71M1-0LPGS-C3000Visible LEDs