Part Details for EFR32FG1P131F256GM32-C0 by Silicon Laboratories Inc
Overview of EFR32FG1P131F256GM32-C0 by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32FG1P131F256GM32-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4560
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-32, Product Range:Efr32 Family Efr32Fg Series Microcontrollers, Architecture:Arm Cortex-M4, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:40Mhz, No. Of I/O S:16I/O S, Mcu Case Style:Qfn, rohs Compliant: Yes |Silicon Labs EFR32FG1P131F256GM32-C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4300 | Buy Now |
DISTI #
336-3711-ND
|
DigiKey | IC RF TXRX+MCU 32VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4949 / $9.7700 | Buy Now |
DISTI #
634-G1P131F256GM32C0
|
Mouser Electronics | RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
DISTI #
V36:1790_16131075
|
Arrow Electronics | Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 | Americas - 77168 |
|
$4.5040 / $5.7070 | Buy Now |
DISTI #
V79:2366_22498398
|
Arrow Electronics | Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 252 |
|
$4.4110 / $6.4910 | Buy Now |
DISTI #
71289588
|
Verical | Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 77168 |
|
$4.5040 / $5.7070 | Buy Now |
DISTI #
73551581
|
Verical | Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 252 |
|
$4.4110 / $6.4910 | Buy Now |
DISTI #
2577272
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8354 / $10.3634 | Buy Now |
DISTI #
2577272
|
Farnell | RF SOC, ARM CORTEX-M4, 40MHZ, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$6.6667 / $10.2700 | Buy Now |
|
Symmetry Electronics | Flex Premium SoC QFN48 dual 19.5 dB proprietary 256 kB 32 kB (RAM) 28GPIO SoC Min Qty: 1 | 0 |
|
$6.2100 | Buy Now |