Part Details for EFR32FG1P131F256IM48-C0 by Silicon Laboratories Inc
Overview of EFR32FG1P131F256IM48-C0 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32FG1P131F256IM48-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFR32FG1P131F256IM48-C0-ND
|
DigiKey | IC RF TXRX+MCU 48QFN Min Qty: 1300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8105 | Buy Now |
DISTI #
634-FG1P13F256IM48C0
|
Mouser Electronics | RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dBm proprietary 256 kB +125C SoC RoHS: Compliant | 0 |
|
$6.8100 | Order Now |
|
Symmetry Electronics | Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO Min Qty: 1 | 0 |
|
$7.8500 | Buy Now |
Part Details for EFR32FG1P131F256IM48-C0
EFR32FG1P131F256IM48-C0 CAD Models
EFR32FG1P131F256IM48-C0 Part Data Attributes
|
EFR32FG1P131F256IM48-C0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG1P131F256IM48-C0
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.85 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SoC |