Telecommunication Circuits
EFR32FG1P132F64GM32-B0
Silicon Laboratories Inc
Description: Telecom Circuit, 1-Func, QFN-32

Overview of EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-3501-ND
DigiKey IC RF TXRX+MCU ISM>1GHZ 32QFN Lead time: 52 Weeks Container: Tray Limited Supply - Call
Buy Now
Symmetry Electronics Flex Gecko SoC QFN32 256 kB flash 32 kB RAM 16 GPIO Min Qty: 1 0
  • 1 $4.3500
$4.3500 Buy Now

CAD Models for EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc

EFR32FG1P132F64GM32-B0
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. EFR32FG1P132F64GM32-B0
    Silicon Laboratories Inc
    Telecom Circuit, 1-Func, QFN-32
    VS

Related Parts for EFR32FG1P132F64GM32-B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFR32FG1P132F64GM32-B0 would you like to use for your alert(s)?
  • Please alert me when EFR32FG1P132F64GM32-B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFR32FG1P132F64GM32-B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFR32FG1P132F64GM32-B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFR32FG1P132F64GM32-B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFR32FG1P132F64GM32-B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFR32FG1P132F64GM32-B0 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: