Part Details for EFR32FG1V132F128GM48-B0 by Silicon Laboratories Inc
Overview of EFR32FG1V132F128GM48-B0 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32FG1V132F128GM48-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3504-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 48QFN Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Min Qty: 1 | 0 |
|
$4.3800 | Buy Now |
Part Details for EFR32FG1V132F128GM48-B0
EFR32FG1V132F128GM48-B0 CAD Models
EFR32FG1V132F128GM48-B0 Part Data Attributes
|
EFR32FG1V132F128GM48-B0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG1V132F128GM48-B0
Silicon Laboratories Inc
Telecom Circuit, 1-Func, QFN-48
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |