There are no models available for this part yet.
Overview of EFR32FG28A122F1024GM48-A by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EFR32FG28A122F1024GM48-A by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-EFR32FG28A122F1024GM48-A-ND
|
DigiKey | IC RF TXRX+MCU BLE 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
450 In Stock |
|
$5.4949 / $9.7700 | Buy Now | |
DISTI #
634-FG28A122FGM48A
|
Mouser Electronics | RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN48 RoHS: Compliant | 0 |
|
$5.2900 | Order Now | |
Symmetry Electronics | FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN68 Min Qty: 1 | 0 |
|
$5.8588 | Buy Now |