Part Details for EFR32MG13P732F512IM48-C by Silicon Laboratories Inc
Overview of EFR32MG13P732F512IM48-C by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG13P732F512IM48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4101-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
V79:2366_24829154
|
Arrow Electronics | BT+ZigBee Chip 2400MHz 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 85 |
|
Buy Now | |
DISTI #
43279901
|
Verical | BT+ZigBee Chip 2400MHz 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 85 |
|
$6.0000 | Buy Now |
|
Symmetry Electronics | Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO Min Qty: 1 | 0 |
|
$7.2500 | Buy Now |