Part Details for EFR32MG14P632F256GM48-B by Silicon Laboratories Inc
Overview of EFR32MG14P632F256GM48-B by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32MG14P632F256GM48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5780-ND
|
DigiKey | IC RF 2.4G 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
254 In Stock |
|
$8.1285 / $10.6700 | Buy Now |
DISTI #
634-MG14P632F256GM48
|
Mouser Electronics | RF System on a Chip - SoC Mighty Premium SoC QFN48 2.4 G 10.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 31GPIO RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO Min Qty: 1 | 0 |
|
$7.7900 | Buy Now |
Part Details for EFR32MG14P632F256GM48-B
EFR32MG14P632F256GM48-B CAD Models
EFR32MG14P632F256GM48-B Part Data Attributes
|
EFR32MG14P632F256GM48-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG14P632F256GM48-B
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
uPs/uCs/Peripheral ICs Type | SoC |