Part Details for EFR32MG14P732F256GM32-B by Silicon Laboratories Inc
Overview of EFR32MG14P732F256GM32-B by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFR32MG14P732F256GM32-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4173-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
456 In Stock |
|
$5.3750 / $8.1200 | Buy Now |
DISTI #
634-MG14P732F256GM32
|
Mouser Electronics | RF System on a Chip - SoC Mighty Premium SoC QFN32 2.4 G 19.5 dB mesh multi-protocol 256 kB 32 kB (RAM) 16GPIO RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
31345275
|
Verical | WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 318 |
|
$5.3450 | Buy Now |
DISTI #
C1S713300569778
|
Chip1Stop | Microprocessors RoHS: Compliant pbFree: Yes | 318 |
|
$7.1100 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.6100 | Buy Now |
Part Details for EFR32MG14P732F256GM32-B
EFR32MG14P732F256GM32-B CAD Models
EFR32MG14P732F256GM32-B Part Data Attributes
|
EFR32MG14P732F256GM32-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG14P732F256GM32-B
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Package Code | TFQFP | |
uPs/uCs/Peripheral ICs Type | SoC |