Part Details for EFR32MG1B232F256GM48-C0 by Silicon Laboratories Inc
Overview of EFR32MG1B232F256GM48-C0 by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG1B232F256GM48-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9476
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48, Product Range:Efr32 Family Efr32Mg Series Microcontrollers, Architecture:Arm Cortex-M4, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:40Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EFR32MG1B232F256GM48-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8800 | Buy Now |
DISTI #
EFR32MG1B232F256GM48-C0-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1510 In Stock |
|
$5.2750 / $7.1900 | Buy Now |
DISTI #
634-32MG1B232F25648C
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$6.9048 / $13.8096 | Buy Now | |
DISTI #
C1S713300524331
|
Chip1Stop | SOC EFR32 ARM Cortex M4 48-Pin QFN EP Tray RoHS: Compliant pbFree: Yes | 479 |
|
$5.6900 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$6.5100 | Buy Now |