Part Details for EFR32MG1P232F256GM32-C0 by Silicon Laboratories Inc
Overview of EFR32MG1P232F256GM32-C0 by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG1P232F256GM32-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9477
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-32, Product Range:Efr32 Family Efr32Mg Series Microcontrollers, Architecture:Arm Cortex-M4, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:40Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EFR32MG1P232F256GM32-C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4500 | Buy Now |
DISTI #
336-3767-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
490 In Stock |
|
$5.7000 / $7.7700 | Buy Now |
DISTI #
634-32MG1P232F25632C
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko, 2.4 GHz, 256kB Flash, 32kB RAM, 19.5 dBm, QFN-32, Mesh, BLE, Proprietary RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh, BLE, proprietary Min Qty: 1 | 0 |
|
$7.0500 | Buy Now |