There are no models available for this part yet.
Overview of EFR32MG21A020F1024IM32-BR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFR32MG21A020F1024IM32-BR by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC7480
|
Newark | Rf Soc, Arm Cortex-M33, 80Mhz, Qfn-32, Product Range:Efr32 Family Efr32Mg Series Microcontrollers, Architecture:Arm Cortex-M33, Mcu Core Size:32Bit, Program Memory Size:1Mb, Ram Memory Size:96Kb, Cpu Speed:80Mhz, No. Of Rohs Compliant: Yes |Silicon Labs EFR32MG21A020F1024IM32-BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6500 / $6.0900 | Buy Now | |
DISTI #
336-5868-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
203748 In Stock |
|
$4.3875 / $5.9800 | Buy Now | |
DISTI #
634-M21A020F102432BR
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO RoHS: Compliant | 274153 |
|
$4.2200 / $5.0600 | Buy Now | |
Quest Components | 8000 |
|
$6.8376 / $13.6752 | Buy Now | |||
DISTI #
C1S713300576264
|
Chip1Stop | Unclassified | 15136 |
|
$6.1100 | Buy Now | |
Win Source Electronics | SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO | 10800 |
|
$3.6120 / $5.4170 | Buy Now |