-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9182
|
Newark | Rf Soc, Arm Cortex-M33, 78Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFR32MG24A010F1536IM40-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$5.5800 / $8.6100 | Buy Now |
DISTI #
336-EFR32MG24A010F1536IM40-B-ND
|
DigiKey | MG24, 2.4 GHZ, 1536KB FLASH, 192 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
92 In Stock |
|
$4.6768 / $8.3100 | Buy Now |
DISTI #
634-32MGA010F153640B
|
Mouser Electronics | RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN40 RoHS: Compliant | 1871 |
|
$4.7800 / $8.2800 | Buy Now |
DISTI #
3958446
|
element14 Asia-Pacific | RF SOC, ARM CORTEX-M33, 78MHZ, QFN-40 RoHS: Compliant Min Qty: 1 Container: Each | 263 |
|
$5.6623 / $8.7293 | Buy Now |
DISTI #
3958446
|
Farnell | RF SOC, ARM CORTEX-M33, 78MHZ, QFN-40 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 263 |
|
$5.8856 / $8.9722 | Buy Now |
|
Symmetry Electronics | Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO Min Qty: 1 | 0 |
|
$5.7027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32MG24A010F1536IM40-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG24A010F1536IM40-B
Silicon Laboratories Inc
SoC, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |