Part Details for EFT32F503A by EI Sensor Technologies
Overview of EFT32F503A by EI Sensor Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFT32F503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72639504
|
RS | Thermistor NTC, 50K ohm 1%, Thin Film (0.040"), Beta 3950 1%, Max Temp 90C | EI Sensor Technologies EFT32F503A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |