Part Details for EFX1S48K125D122LH by Eaton Bussmann
Overview of EFX1S48K125D122LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1S48K125D122LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFX1S48K125D122LH-ND
|
DigiKey | CAP FILM 1.2UF 10% 1KVDC RADIAL Min Qty: 510 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0378 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.8700 | Buy Now |
DISTI #
000000000007211168
|
Sager | CAP EFX1S 480VAC 1.2UF 2LEADS Min Qty: 170 | 0 |
|
$1.7700 / $1.8700 | Buy Now |