Part Details for EG0237-000 by TE Connectivity
Overview of EG0237-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for EG0237-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG0237-000
|
Avnet Americas | TXR40AZ00-2006AI - Bulk (Alt: EG0237-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EG0237-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-2006AI RoHS: Compliant | 0 |
|
$161.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$153.2500 | Buy Now |
DISTI #
RYCTXR40AZ00-2006AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-2006AI | Americas - 60 in Stock |
|
$138.0634 / $177.1380 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2006AI RoHS: Compliant | 0 |
|
$146.4200 / $362.8600 | Buy Now |
DISTI #
EG0237-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-2006AI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$137.2600 / $177.1400 | Buy Now |
DISTI #
RYCTXR40AZ00-2006AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-2006AI | 20 |
|
$138.0634 / $177.1380 | Buy Now |
DISTI #
000000000005575216
|
Sager | Circular MIL Spec Backshells TXR40AZ00-2006AI Min Qty: 1 | 0 |
|
$95.7400 / $184.5700 | Buy Now |
|
Master Electronics | TXR40AZ00-2006AI RoHS: Compliant | 0 |
|
$146.4200 / $362.8600 | Buy Now |
Part Details for EG0237-000
EG0237-000 CAD Models
EG0237-000 Part Data Attributes
|
EG0237-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG0237-000
TE Connectivity
TXR40AZ00-2006AI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |