Part Details for EG1148-000 by TE Connectivity
Overview of EG1148-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG1148-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1148-000
|
Avnet Americas | Cable 4 AWG Spec 80 Nickel Plated Copper Modified Radiation Cross-linked ETFE 600V Black - Bulk (Alt: EG1148-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5167 / $37.9269 | Buy Now |
DISTI #
571-EG1148-000
|
Mouser Electronics | Multi-Conductor Cables TR300-4-0 RoHS: Compliant | 0 |
|
$35.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$34.2500 | Buy Now |
DISTI #
RYCTR300-4-0
|
Heilind Electronics | TR300-4-0 | Americas - 0 in Stock |
|
$39.2782 | Buy Now |
|
Onlinecomponents.com | Power Cable - 4 AWG - Spec 80 - Nickel Plated Copper - Modified Radiation Cross-linked ETFE - 600V - Black. RoHS: Compliant |
240 In Stock |
|
$36.6000 / $63.4600 | Buy Now |
DISTI #
RYCTR300-4-0
|
Interstate Connecting Components | TR300-4-0 | 0 |
|
$39.2782 | Buy Now |
DISTI #
000000000005774669
|
Sager | Multi-Conductor Cables TR300-4-0 Min Qty: 1 | 0 |
|
$36.4200 / $43.1400 | Buy Now |
|
Master Electronics | Power Cable - 4 AWG - Spec 80 - Nickel Plated Copper - Modified Radiation Cross-linked ETFE - 600V - Black. RoHS: Compliant |
240 In Stock |
|
$36.6000 / $63.4600 | Buy Now |