-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7299
|
Newark | Switch, Slide, Spdt, 200Ma, 30V, Pcb, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG1206A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2435 |
|
$0.5760 / $0.7900 | Buy Now |
DISTI #
EG1917-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10675 In Stock |
|
$0.4029 / $0.7600 | Buy Now |
DISTI #
612-EG1206A
|
Mouser Electronics | Slide Switches RA PCB MNT SLIDE SW. RoHS: Compliant | 7301 |
|
$0.4020 / $0.7100 | Buy Now |
DISTI #
72423942
|
RS | Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1206A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5400 |
|
$0.4970 / $0.7100 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 45Bulk |
|
$0.3800 / $0.4550 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
6656 In Stock |
|
$0.3844 / $0.5997 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | SWITCH,SLIDE,SPDT,RIGHT ANGLE,6MM | 20 |
|
$0.7000 / $0.8750 | Buy Now |
|
Quest Components | SWITCH,SLIDE,SPDT,RIGHT ANGLE,6MM | 4260 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1206A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1206A
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.236 inch | |
Actuator Type | SLIDE | |
Body Breadth | 5.6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 13 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EG1206A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EG1206A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825232-1 | Slide Switch, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount | TE Connectivity | EG1206A vs 1825232-1 |