-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3101
|
Newark | Slide Switch, Spdt, 0.025A, 24Vdc, Smd Rohs Compliant: Yes |E-Switch EG1215AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$0.7300 / $1.0300 | Buy Now |
DISTI #
70AC7624
|
Newark | Slide Switch, Spdt, 0.025A, 24V, Smd, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Surface Mount, Product Range:Eg1215 Series, Contact Current Max:25Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:24V Rohs Compliant: Yes |E-Switch EG1215AA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5830 | Buy Now |
DISTI #
EG5720CT-ND
|
DigiKey | SWITCH SLIDE SPDT 25MA 24V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20449 In Stock |
|
$0.4753 / $0.9900 | Buy Now |
DISTI #
612-EG1215AA
|
Mouser Electronics | Slide Switches Slide, SPDT, On-On, Surface Mount, Right Angle RoHS: Compliant | 2183 |
|
$0.4750 / $0.9900 | Buy Now |
DISTI #
74851415
|
RS | Slide Switch, SPDT, ON-ON, 25 mA, 24V DC, Surf. Mt., RA, Gull Wing | E-Switch EG1215AA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4530 | Buy Now |
DISTI #
69081742
|
Verical | Slide Switch SPDT Min Qty: 2500 Package Multiple: 2500 Date Code: 2319 | Americas - 2500 |
|
$0.7276 | Buy Now |
DISTI #
EG1215AA
|
TME | Switch: slide, Pos: 2, SPDT, 0.025A/24VDC, ON-ON, SMT, -20÷70°C, 70mΩ Min Qty: 1 | 2409 |
|
$0.5900 / $0.9700 | Buy Now |
DISTI #
4050996
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 0.025A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 483 |
|
$0.5243 / $1.0707 | Buy Now |
DISTI #
2925024
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6720 / $1.1003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy