Part Details for EG1218A by E-Switch Inc
Overview of EG1218A by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EG1218A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1218A-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4336 | Buy Now |
DISTI #
612-EG1218A
|
Mouser Electronics | Slide Switches PC Mount Slide Switch | 1499 |
|
$0.3940 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
29 In Stock |
|
$0.3196 / $0.5578 | Buy Now |
DISTI #
EG1218A
|
TME | Switch: slide, Pos: 2, SPDT, 0.2A/30VDC, ON-ON, THT, Leads: for PCB Min Qty: 4000 | 0 |
|
$0.4390 | RFQ |
|
Master Electronics | Slide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
29 In Stock |
|
$0.3196 / $0.5578 | Buy Now |
Part Details for EG1218A
EG1218A CAD Models
EG1218A Part Data Attributes
|
EG1218A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1218A
E-Switch Inc
Slide Switch, 1 Positions, SPDT, 0.2A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | SLIDE | |
Body Breadth | 3.9878 mm | |
Body Height | 5.4102 mm | |
Body Length or Diameter | 11.6078 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER |