Part Details for EG1218REDACTUATOR by E-Switch Inc
Overview of EG1218REDACTUATOR by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG1218REDACTUATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-EG1218REDACTUATOR-ND
|
DigiKey | SWITCH SLIDE SPDT 0.2A 30V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-G1218REDACTUATOR
|
Mouser Electronics | Slide Switches | 0 |
|
$0.1550 / $0.3900 | Order Now |
|
Onlinecomponents.com | Switch Slide N.O./N.C. SPDT Top Slide 0.2A 30VDC PC Pins Thru-Hole |
5000 In Stock |
|
$0.1607 / $0.2241 | Buy Now |
|
Master Electronics | Switch Slide N.O./N.C. SPDT Top Slide 0.2A 30VDC PC Pins Thru-Hole |
5000 In Stock |
|
$0.1607 / $0.2241 | Buy Now |
Part Details for EG1218REDACTUATOR
EG1218REDACTUATOR CAD Models
EG1218REDACTUATOR Part Data Attributes
|
EG1218REDACTUATOR
E-Switch Inc
Buy Now
|
Compare Parts:
EG1218REDACTUATOR
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |