Part Details for EG12EAPA-512-SGAS by Quectel Wireless Solutions Co Ltd
Overview of EG12EAPA-512-SGAS by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SGAS711 | Renesas Electronics Corporation | Flammable Gas Sensor - Methane, Propane, Hydrogen, LPG | |
SGAS701 | Renesas Electronics Corporation | Trace Hydrogen Gas Sensor | |
SGAS707 | Renesas Electronics Corporation | Industrial Organic Chemical Sensor |
Price & Stock for EG12EAPA-512-SGAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-EG12EAPA-512-SGASCT-ND
|
DigiKey | RF TXRX MODULE CELL SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$105.8100 / $120.8700 | Buy Now |
DISTI #
EG12EAPA-512-SGAS
|
Avnet Americas | LTE-A Cat 12 Module 2100MHz/1800MHz/850MHz/2600MHz/900MHz/800MHz/700MHz/2600MHz/2300MHz/2500MHz 3.3V to 4.3V 299-Pin LGA - Tape and Reel (Alt: EG12EAPA-512-SGAS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$88.8804 | Buy Now |
DISTI #
277-EG12EAPA512SGAS
|
Mouser Electronics | Cellular Modules Cat 12 RoHS: Compliant | 0 |
|
$105.8100 | Order Now |