Part Details for EG1390-000 by TE Connectivity
Overview of EG1390-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EG1390-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1390-000
|
Avnet Americas | STXR40AZ00-1014BI - Bulk (Alt: EG1390-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$130.3664 / $156.8816 | Buy Now |
DISTI #
571-EG1390-000
|
Mouser Electronics | Circular MIL Spec Backshells STXR40AZ00-1014BI RoHS: Compliant | 0 |
|
$149.4400 / $149.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Box | 0Box |
|
$141.6500 | Buy Now |
DISTI #
RYCSTXR40AZ00-1014BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-1014BI | Americas - 0 in Stock93 On Order |
|
$134.1493 / $164.8956 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.3400 / $335.3900 | Buy Now |
DISTI #
EG1390-000
|
TTI | Circular MIL Spec Backshells STXR40AZ00-1014BI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$149.8000 / $193.3400 | Buy Now |
DISTI #
RYCSTXR40AZ00-1014BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR40AZ00-1014BI | 031 On Order |
|
$134.1493 / $164.8956 | Buy Now |
DISTI #
000000000005530363
|
Sager | Circular MIL Spec Backshells STXR40AZ00-1014BI Min Qty: 1 | 0 |
|
$83.5700 / $170.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.3400 / $335.3900 | Buy Now |