Part Details for EG1794-000 by TE Connectivity
Overview of EG1794-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG1794-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1794-000
|
Avnet Americas | High Performance Cable 3Conductors 16AWG Tin Plated Copper White 600V - Trays (Alt: EG1794-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | 55PC2131-16-9/93/96-9 RoHS: Compliant | 0 |
|
$3.0600 / $8.6200 | Buy Now |
DISTI #
RYC55PC2131-16-9/93/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2131-16-9/93/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000005383033
|
Sager | Multi-Conductor Cables 55PC2131-16-9/93/96-9 Min Qty: 1 | 0 |
|
$3.3500 / $4.1900 | Buy Now |
|
Master Electronics | 55PC2131-16-9/93/96-9 RoHS: Compliant | 0 |
|
$3.0600 / $8.6200 | Buy Now |
Part Details for EG1794-000
EG1794-000 CAD Models
EG1794-000 Part Data Attributes
|
EG1794-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG1794-000
TE Connectivity
55PC2131-16-9/93/96-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |