Part Details for EG1826-000 by TE Connectivity
Overview of EG1826-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EG1826-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1826-000
|
Avnet Americas | Cable 2/0 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EG1826-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7815 / $40.6523 | Buy Now |
DISTI #
571-EG1826-000
|
Mouser Electronics | Hook-up Wire SHF260-0113-00-9 RoHS: Compliant | 0 |
|
$36.8600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$36.7100 | Buy Now |
DISTI #
RYCSHF260-0113-00-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-00-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHF260-0113-00-9 RoHS: Compliant | 0 |
|
$36.2900 / $106.5000 | Buy Now |
DISTI #
RYCSHF260-0113-00-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-00-9 | 0 |
|
Buy Now | |
DISTI #
000000000005739700
|
Sager | Hook-up Wire SHF260-0113-00-9 Min Qty: 1 | 0 |
|
$39.0400 / $46.2400 | Buy Now |
DISTI #
EG1826-000
|
Avnet Abacus | (Alt: EG1826-000) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0113-00-9 RoHS: Compliant | 0 |
|
$36.2900 / $106.5000 | Buy Now |
Part Details for EG1826-000
EG1826-000 CAD Models
EG1826-000 Part Data Attributes
|
EG1826-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG1826-000
TE Connectivity
Wire And Cable, 00AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 3325X34 | |
Wire Gauge | 00 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |