Part Details for EG1828-000 by TE Connectivity
Overview of EG1828-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG1828-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1828-000
|
Avnet Americas | Cable 4/0 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EG1828-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$50.2156 / $60.4289 | Buy Now |
DISTI #
571-EG1828-000
|
Mouser Electronics | Hook-up Wire SHF260-0113-0000-9 RoHS: Compliant | 0 |
|
$55.8600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$55.6500 | Buy Now |
DISTI #
RYCSHF260-0113-0000-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-0000-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9400 / $158.3100 | Buy Now |
DISTI #
RYCSHF260-0113-0000-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-0000-9 | 0 |
|
Buy Now | |
DISTI #
000000000005739702
|
Sager | Hook-up Wire SHF260-0113-0000-9 Min Qty: 1 | 0 |
|
$58.0300 / $68.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.9400 / $158.3100 | Buy Now |