There are no models available for this part yet.
Overview of EG1833-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for EG1833-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG1833-000
|
Avnet Americas | Cable 1/0 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EG1833-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6247 / $33.2433 | Buy Now | |
DISTI #
571-EG1833-000
|
Mouser Electronics | Hook-up Wire SHF260-0813-0-9 RoHS: Compliant | 0 |
|
$31.4400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$30.0200 | Buy Now | ||
DISTI #
RYCSHF260-0813-0-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0813-0-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SHF260-0813-0-9 RoHS: Compliant |
1120 Partner Stock |
|
$33.0200 / $56.1000 | Buy Now | ||
DISTI #
RYCSHF260-0813-0-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0813-0-9 | 0 |
|
Buy Now | ||
DISTI #
000000000005739705
|
Sager | Hook-up Wire SHF260-0813-0-9 Min Qty: 1 | 0 |
|
$32.7700 / $40.9700 | Buy Now | |
Master Electronics | SHF260-0813-0-9 RoHS: Compliant |
1120 Partner Stock |
|
$33.0200 / $56.1000 | Buy Now |
CAD Models for EG1833-000 by TE Connectivity
Part Data Attributes for EG1833-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
DUAL WALL
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
1000 V
|
Stranding
|
2660X34
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Wire and Cable Name
|
POWER CABLE
|