There are no models available for this part yet.
Overview of EG18EAPA-512-SGAS by Quectel Wireless Solutions Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SGAS711 | Renesas Electronics Corporation | Flammable Gas Sensor - Methane, Propane, Hydrogen, LPG | |
SGAS701 | Renesas Electronics Corporation | Trace Hydrogen Gas Sensor | |
SGAS707 | Renesas Electronics Corporation | Industrial Organic Chemical Sensor |
Price & Stock for EG18EAPA-512-SGAS by Quectel Wireless Solutions Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2958-EG18EAPA-512-SGASCT-ND
|
DigiKey | RF TXRX MODULE CELL SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$156.4200 / $208.6100 | Buy Now | |
DISTI #
EG18EAPA-512-SGAS
|
Avnet Americas | LTE Advanced 18 Module 1.2Gbps downlink/150Mbps for M2M and IoT Application - Tape and Reel (Alt: EG18EAPA-512-SGAS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$109.4940 | Buy Now | |
DISTI #
277-EG18EAPA512SGAS
|
Mouser Electronics | Cellular Modules Cat 18, NRND + NCNR part RoHS: Compliant | 0 |
|
$146.4100 | Order Now |