Part Details for EG2025-000 by TE Connectivity
Overview of EG2025-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EG2025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2025-000
|
Avnet Americas | Cable 12 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EG2025-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EG2025-000
|
Mouser Electronics | Hook-up Wire SHF260-0813-12-9 RoHS: Compliant | 0 |
|
$12.1000 | Order Now |
DISTI #
RYCSHF260-0813-12-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0813-12-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHF260-0813-12-9 RoHS: Compliant | 0 |
|
$8.7500 / $23.9800 | Buy Now |
DISTI #
RYCSHF260-0813-12-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0813-12-9 | 0 |
|
Buy Now | |
DISTI #
000000000005739709
|
Sager | Hook-up Wire SHF260-0813-12-9 | 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0813-12-9 RoHS: Compliant | 0 |
|
$8.7500 / $23.9800 | Buy Now |
Part Details for EG2025-000
EG2025-000 CAD Models
EG2025-000 Part Data Attributes
|
EG2025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG2025-000
TE Connectivity
Wire And Cable, 12AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 665X40 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | POWER CABLE |