Part Details for EG2057-000 by TE Connectivity
Overview of EG2057-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EG2057-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2057-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 21 Shell Size Straight Aluminum Alloy - Bulk (Alt: EG2057-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR40AC00-2006AI RoHS: Compliant | 0 |
|
$37.0700 / $75.6500 | Buy Now |
DISTI #
000000000006038233
|
Sager | Circular MIL Spec Backshells TXR40AC00-2006AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-2006AI RoHS: Compliant | 0 |
|
$37.0700 / $75.6500 | Buy Now |
Part Details for EG2057-000
EG2057-000 CAD Models
EG2057-000 Part Data Attributes
|
EG2057-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG2057-000
TE Connectivity
Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |