-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7330
|
Newark | Slide Switch, Dpdt, 0.2A, 30Vdc, Th, Contact Configuration:Dpdt, Switch Operation:Latching, Switch Mounting:Through Hole, Product Range:Eg Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2201B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $0.8610 | Buy Now |
DISTI #
EG2201B-ND
|
DigiKey | SWITCH SLIDE DPDT 200MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
13375 In Stock |
|
$0.4763 / $0.7300 | Buy Now |
DISTI #
612-EG2201B
|
Mouser Electronics | Slide Switches SWITCH SLIDE DPDT L=9 RoHS: Compliant | 2166 |
|
$0.4760 / $0.7300 | Buy Now |
DISTI #
74851426
|
RS | Slide Switch, DPDT, ON-ON, 300 mA, 30V DC, TH, PC Pin, EG Series | E-Switch EG2201B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | EG Series DPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4750 / $0.5800 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5000 / $0.5450 | Buy Now |
DISTI #
EG2201B
|
TME | Switch: slide, Pos: 2, DPDT, 0.2A/30VDC, ON-ON, THT, Leads: for PCB Min Qty: 1000 | 0 |
|
$0.6330 | RFQ |
|
Master Electronics | EG Series Subminiature Slide Switch RoHS: Compliant |
1598 In Stock |
|
$0.4854 / $0.7027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2201B
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2201B
E-Switch Inc
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6.5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |