-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7339
|
Newark | Switch, Slide, Dpdt, 200Ma, 30V, Pcb, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2208 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1116 |
|
$0.4070 | Buy Now |
DISTI #
EG1941-ND
|
DigiKey | SWITCH SLIDE DPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
177716 In Stock |
|
$0.4325 / $0.6600 | Buy Now |
DISTI #
612-EG2208
|
Mouser Electronics | Slide Switches DPDT R/A RoHS: Compliant | 4925 |
|
$0.4270 / $0.6600 | Buy Now |
DISTI #
72423947
|
RS | Slide Switch, DPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG2208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5100 |
|
$0.6200 / $0.8900 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 1280Bulk |
|
$0.4400 / $0.5300 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 5Bulk |
|
$0.3900 / $0.4700 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
EG2208
|
TME | Switch: slide, Pos: 2, DPDT, 0.2A/30VDC, ON-ON, THT, -20÷70°C, EG Min Qty: 1 | 3152 |
|
$0.4990 / $0.8660 | Buy Now |
|
Master Electronics | Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
12208 In Stock |
|
$0.3969 / $0.7448 | Buy Now |
|
New Advantage Corporation | EG Series DPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 3200 |
|
$0.5800 / $0.6214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2208
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2208
E-Switch Inc
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |