-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3108
|
Newark | Slide Switch, Dpdt, Tht Rohs Compliant: Yes |E-Switch EG2209A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1634 |
|
$0.9930 / $1.3400 | Buy Now |
DISTI #
15N7342
|
Newark | Switch, Slide, Dpdt, Pcb, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:-, Contact Voltage Ac Max:-, Contact Voltage Dc Max:-, Orientation:Vertical Rohs Compliant: Yes |E-Switch EG2209A RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8740 | Buy Now |
DISTI #
EG1908-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2727 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
612-EG2209A
|
Mouser Electronics | Slide Switches 12VDC @ 0.1 AMP Sub-Miniature RoHS: Compliant | 4754 |
|
$0.6060 / $0.9700 | Buy Now |
DISTI #
74851430
|
RS | Slide Switch, DPDT, ON-ON, 100 mA, 12V DC, TH, PC Pin, EG Series | E-Switch EG2209A RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | EG Series DPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 200Bulk |
|
$0.6500 / $0.7900 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6400 | Buy Now |
DISTI #
69080209
|
Verical | Switch Slide ON ON DPDT Top Slide PC Pins Thru-Hole RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 475 |
|
$0.8359 / $1.2766 | Buy Now |
DISTI #
EG2209A
|
TME | Switch: slide, Pos: 2, DPDT, BBM (non-shorting),ON-ON, THT, EG Min Qty: 3200 | 0 |
|
$0.7100 | RFQ |
|
Master Electronics | Slide Switch - DPDT - 100mA - 12VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
490 In Stock |
|
$0.5870 / $0.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2209A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2209A
E-Switch Inc
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6.9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 11.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |