Part Details for EG2219 by TE Connectivity
Overview of EG2219 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG2219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switch - DPDT - 500mA - 15VDC - Standard Actuator - 9.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
4595 On Order |
|
$0.5090 / $0.6740 | Buy Now |