-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7359
|
Newark | Switch, Slide, Dp3T, 200Ma, 30V, Pcb, Contact Configuration:Dp3T, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2301A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.0400 / $1.0800 | Buy Now |
DISTI #
57AK3110
|
Newark | Slide Switch, Dp3T, 0.2A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch EG2301A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1155 |
|
$0.8440 / $1.1400 | Buy Now |
DISTI #
EG1944-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14274 In Stock |
|
$0.5002 / $1.0400 | Buy Now |
DISTI #
612-EG2301A
|
Mouser Electronics | Slide Switches DP3T 0.2A 6MM RoHS: Compliant | 4281 |
|
$0.5000 / $1.0300 | Buy Now |
DISTI #
72423954
|
RS | Slide Switch, DP3T, ON-ON-ON, 200 mA, 30V DC, TH, PC Pin, EG Series | E-Switch EG2301A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5100 |
|
$0.7900 / $1.0500 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$0.5300 / $0.6350 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$0.5300 / $0.6350 | Buy Now |
|
Onlinecomponents.com | Switch Slide Top Slide PC Pins Thru-Hole RoHS: Compliant |
2600 In Stock |
|
$0.4162 / $0.6432 | Buy Now |
DISTI #
EG2301A
|
TME | Switch: slide, Pos: 3, 0.2A/30VDC, ON-ON-ON, THT, Leads: for PCB Min Qty: 1 | 295 |
|
$0.7100 / $1.0200 | Buy Now |
DISTI #
4051006
|
element14 Asia-Pacific | SLIDE SWITCH, DP3T, 0.2A, 30VDC, THT RoHS: Compliant Min Qty: 1 Container: Each | 1155 |
|
$0.5657 / $1.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2301A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2301A
E-Switch Inc
Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6.5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |