Part Details for EG2601C by E-Switch Inc
Overview of EG2601C by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for EG2601C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2601C-ND
|
DigiKey | SWITCH SLIDE DP6T 300MA 30V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-EG2601C
|
Mouser Electronics | Slide Switches PC Mount Slide Switch RoHS: Compliant | 0 |
|
$0.8510 / $1.7000 | Order Now |
Part Details for EG2601C
EG2601C CAD Models
EG2601C Part Data Attributes
|
EG2601C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2601C
E-Switch Inc
Slide Switch, DP6T, Latched, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 9.5 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 37 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |