Part Details for EG3277-000 by TE Connectivity
Overview of EG3277-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EG3277-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG3277-000
|
Avnet Americas | Cable Coaxial 1000V Silver Plated Copper Yellow/Green - Bulk (Alt: EG3277-000) Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1524 Factory Stock |
|
$3.3061 / $3.7327 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | 2021D0309-4 RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
DISTI #
RYC2021D0309-4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
000000000006087679
|
Sager | Sensor Cables / Actuator Cables 2021D0309-4 Min Qty: 1 | 0 |
|
$3.7300 / $4.6600 | Buy Now |
|
Master Electronics | 2021D0309-4 RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
Part Details for EG3277-000
EG3277-000 CAD Models
EG3277-000 Part Data Attributes
|
EG3277-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG3277-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 7.47 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1000 V | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |