Part Details for EG4242-000 by TE Connectivity
Overview of EG4242-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG4242-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4242-000
|
Avnet Americas | Cable 3/0 AWG Nickel Plated Copper Modified Radiation Cross-linked Fluoro-Elastomer 600V Black - Bulk (Alt: EG4242-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9980 / $31.6107 | Buy Now |
DISTI #
571-EG4242-000
|
Mouser Electronics | Multi-Conductor Cables PWR0113-000-0 RoHS: Compliant | 0 |
|
$29.6400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$28.9500 | Buy Now |
DISTI #
RYCPWR0113-000-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPWR0113-000-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6200 / $83.9900 | Buy Now |
DISTI #
EG4242-000
|
Avnet Americas | Cable 3/0 AWG Nickel Plated Copper Modified Radiation Cross-linked Fluoro-Elastomer 600V Black - Bulk (Alt: EG4242-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9980 / $31.6107 | Buy Now |
DISTI #
RYCPWR0113-000-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPWR0113-000-0 | 0 |
|
Buy Now | |
DISTI #
000000000005739716
|
Sager | Multi-Conductor Cables PWR0113-000-0 Min Qty: 1 | 0 |
|
$31.6200 / $39.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.6200 / $83.9900 | Buy Now |