Part Details for EG4534-000 by TE Connectivity
Overview of EG4534-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG4534-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EG4534-000-ND
|
DigiKey | RAYCHEM SHF SERIES, POWER CABLE, Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
541 In Stock |
|
$5.9600 / $6.3200 | Buy Now |
DISTI #
EG4534-000
|
Avnet Americas | Cable 14 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EG4534-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4970 / $6.2063 | Buy Now |
DISTI #
571-EG4534-000
|
Mouser Electronics | Hook-up Wire SHF260-0113-14-9 RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$5.6900 | Buy Now |
DISTI #
RYCSHF260-0113-14-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-14-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHF260-0113-14-9 RoHS: Compliant |
541 Partner Stock |
|
$5.7500 / $6.5200 | Buy Now |
DISTI #
RYCSHF260-0113-14-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-14-9 | 0 |
|
Buy Now | |
DISTI #
000000000005739718
|
Sager | Hook-up Wire SHF260-0113-14-9 Min Qty: 1 | 0 |
|
$6.2100 / $7.7600 | Buy Now |
|
Master Electronics | SHF260-0113-14-9 RoHS: Compliant |
541 Partner Stock |
|
$5.7500 / $6.5200 | Buy Now |
Part Details for EG4534-000
EG4534-000 CAD Models
EG4534-000 Part Data Attributes
|
EG4534-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG4534-000
TE Connectivity
Wire And Cable, 14AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 665X42 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | POWER CABLE |